23C493 | QUADRIOS

Round plug assortment, round plug, 100 pieces, 23C493

Order No.: 07F2126
EAN: 4260732283270
MPN:
23C493
23C493 QUADRIOS Connector Assortments Image 1
23C493 QUADRIOS Connector Assortments Image 2
23C493 QUADRIOS Connector Assortments Image 3
23C493 QUADRIOS Connector Assortments Image 4
23C493 QUADRIOS Connector Assortments Image 5
Image may differ
Unit Price (€ / pck.)
8.8179 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pck.
8.8179 €
10 pck.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round-Plug connector, 23C493, QUADRIOS

Round plug connector guarantee optimal electrical and mechanical connections in conjunction with fitting crimping tools. Connection only by qualified electricians!

Scope of delivery

  • 50 round plugs, yellow, 4 - 6 mm², AWG 12-10, Ø 5 mm, 24 A
  • 50 round sockets, yellow, 4 - 6 mm², AWG 12-10, Ø 5 mm, 24 A 
Technical specifications
Number of single parts 100
Version Rundstecker
Product type Rundstecker-Sortiment
Delivery incl. Tools No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes