23C495 | QUADRIOS
Butt connector assortment, heat shrink insulation, 0.3 mm² to 4.0 mm², 50 pieces, 23C495
Order No.: 30F156
EAN: 4260732283294
MPN:
23C495
Unit Price (€ / pc.)
9.0202 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector kit with heat shrink insulation, 23C495, QUADRIOS
Heat shrink butt crimp connectors with glue, glue melts during shrink-process. Shrink ratio: 3:1, temperature range: -55 to +125 °C.
Scope of delivery:
- 20 pcs, white, 0.3-0.5 mm², AWG 26-24, 9 A, Ø 4 mm
- 10 pcs, red, 0.5-1.5 mm², AWG 22-16, 19 A, Ø 4.7 mm
- 10 pcs, blue, 1.5-2.5 mm², AWG 16-14, 27 A, Ø 5.7 mm
- 10 pcs, black, 2.5-4 mm², AWG 14-12, 35 A, Ø 6 mm
Technical specifications
Product type | Stoßverbinder-Sortiment | |
Version | Wärmeschrumpfisolierung, 0,3 mm² bis 4,0 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 50 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |