2001C218 | QUADRIOS
Mini HDMI connector kit, type C, 2001C218
Order No.: 73F2093
EAN: 4260573965595
MPN:
2001C218
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mini HDMI connector Set, 2001C218, QUADRIOS
Scope of delivery:
- Mini HDMI connector
- Strain relief
- Fastening screws
- Screwdriver
Technical specifications
Version | Stecker | |
Colour | schwarz | |
Contact connection | Schraubanschluss | |
Pin number | 20-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |