1807CA007 | QUADRIOS

Heat shrink tubing kit 3:1, colorful, 350 pieces, 1807CA007

Order No.: 90F311
EAN: 4260573960750
MPN:
1807CA007
1807CA007 QUADRIOS Heat Shrink Assortments Image 1
1807CA007 QUADRIOS Heat Shrink Assortments Image 2
Image may differ
Unit Price (€ / pc.)
15.3748 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.1610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive lined color heat shrink tube, 1807CA007, QUADRIOS

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 3:1, shrink temperature: 70-125 °C, material: PE, lenght: 60 mm.

Scope of delivery:

  • 100 pcs, Ø 1.6 mm
  • 80 pcs, Ø 2.4 mm
  • 80 pcs, Ø 3.2 mm
  • 45 pcs, Ø 4.8 mm
  • 20 pcs, Ø 6.4 mm
  • 10 pcs, Ø 7.9 mm
  • 10 pcs, Ø 9.5 mm
  • 5 pcs, Ø 12.7 mm
Technical specifications
Version Schrumpfschlauch-Sortiment
Number of single parts 350
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes