1905CA061 | QUADRIOS
Heat shrink tubing kit 3:1, black/white, 100 pieces, 1905CA061
Order No.: 90F319
EAN: 4260573964796
MPN:
1905CA061
Unit Price (€ / pc.)
7.2590 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink adhesive lined tube, 1905CA061, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 3:1, shrink temperature: 90-125 °C, material: PE.
Scope of delivery:
- 13 pcs, 1.6 mm, 32 mm, black
- 13 pcs, 1.6 mm, 32 mm, white
- 10 pcs, 2.4 mm, 32 mm, black
- 10 pcs, 2.4 mm, 32 mm, white
- 10 pcs, 3.2 mm, 32 mm, black
- 10 pcs, 3.2 mm, 32 mm, white
- 6 pcs, 4.8 mm, 65 mm, black
- 6 pcs, 4.8 mm, 65 mm, white
- 4 pcs, 6.4 mm, 65 mm, black
- 4 pcs, 6.4 mm, 65 mm, white
- 2 pcs, 7.9 mm, 65 mm, black
- 2 pcs, 7.9 mm, 65 mm, white
- 2 pcs, 9.5 mm, 95 mm, black
- 2 pcs, 9.5 mm, 95 mm, white
- 3 pcs, 12.7 mm, 95 mm, black
- 3 pcs, 12.7 mm, 95 mm, white
Technical specifications
Version | Schrumpfschlauch-Sortiment | |
Number of single parts | 100 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |