2004CA100 | QUADRIOS
Heat shrink tubing kit 2:1, red, 7-piece, 2004CA100
Order No.: 90F322
EAN: 4260573966509
MPN:
2004CA100
Unit Price (€ / pc.)
17.0170 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
15.7437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tube, 2004CA100, QUADRIOS
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 2:1, shrink temperature: 70-110 °C, material: PE.
Scope of delivery:
- 1 x 2 mm, 3 m
- 1 x 3 mm, 3 m
- 1 x 4 mm, 3 m
- 1 x 6.5 mm, 2 m
- 1 x 8.5 mm, 2 m
- 1 x 12.5 mm. 1,5 m
- 1 x 16.5 mm, 1 m
Technical specifications
Version | Schrumpfschlauch-Sortiment | |
Number of single parts | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |