2004CA104 | QUADRIOS

Heat shrink tubing kit 2:1, transparent, 7-piece, 2004CA104

Order No.: 90F323
EAN: 4260573966547
MPN:
2004CA104
2004CA104 QUADRIOS Heat Shrink Assortments Image 1
2004CA104 QUADRIOS Heat Shrink Assortments Image 2
Image may differ
Unit Price (€ / pc.)
17.0170 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
15.7437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tube, 2004CA104, QUADRIOS

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 2:1, shrink temperature: 70-110 °C, material: PE.

Scope of delivery:

  • 1 x 2 mm, 3 m
  • 1 x 3 mm, 3 m
  • 1 x 4 mm, 3 m
  • 1 x 6.5 mm, 2 m
  • 1 x 8.5 mm, 2 m
  • 1 x 12.5 mm. 1,5 m
  • 1 x 16.5 mm, 1 m
Technical specifications
Version Schrumpfschlauch-Sortiment
Number of single parts 7
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes