22CA167 | QUADRIOS

Heat shrink tubing kit 2:1, black, 100 pieces, 22CA167, 22CA167

Order No.: 90F315
EAN: 4260732282532
MPN:
22CA167
22CA167 QUADRIOS Heat Shrink Assortments Image 1
22CA167 QUADRIOS Heat Shrink Assortments Image 2
22CA167 QUADRIOS Heat Shrink Assortments Image 3
22CA167 QUADRIOS Heat Shrink Assortments Image 4
22CA167 QUADRIOS Heat Shrink Assortments Image 5
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tube, 22CA167, QUADRIOS

This range of shrinking tubes is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used. Shrink ratio: 2:1, shrink temperature: 70-110 °C.

Scope of delivery:

  • 5 pcs, Ø 12 mm, 65 mm
  • 3 pcs, Ø 18 mm. 95 mm
  • 4 pcs, Ø 15 mm, 95 mm 
  • 25 pcs, Ø 3 mm, 32 mm
  • 30 pcs, Ø 1.5 mm, 32 mm
  • 8 pcs, Ø 9 mm, 65 mm
  • 15 pcs, Ø 4.5 mm, 32 mm
  • 10 pcs, Ø 6 mm, 65 mm
Technical specifications
Anzahl der Einzelteile 100
Ausführung Schrumpfschlauch-Sortiment
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes