1908CA063 | QUADRIOS

Heatshrink tubing, 2:1, (15/8 mm), PE, black, 1908CA063

Order No.: 90F324
EAN: 4260573964819
MPN:
1908CA063
1908CA063 QUADRIOS Heat Shrink Tubing Image 1
1908CA063 QUADRIOS Heat Shrink Tubing Image 2
1908CA063 QUADRIOS Heat Shrink Tubing Image 3
1908CA063 QUADRIOS Heat Shrink Tubing Image 4
1908CA063 QUADRIOS Heat Shrink Tubing Image 5
Image may differ
Unit Price (€ / pc.)
10.3649 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
5 pcs.
9.7937 €
10 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tube, 1908CA063, QUADRIOS

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used.

Technical specifications
Colour schwarz
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 15 mm
contains glue inside No
Length 1.6 m
Material PE
max. operating temperature 105 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes