1908CA072 | QUADRIOS

Heatshrink tubing, 2:1, (45/25 mm), PE, black, 1908CA072

Order No.: 90F333
EAN: 4260573964901
MPN:
1908CA072
1908CA072 QUADRIOS Heat Shrink Tubing Image 1
1908CA072 QUADRIOS Heat Shrink Tubing Image 2
1908CA072 QUADRIOS Heat Shrink Tubing Image 3
1908CA072 QUADRIOS Heat Shrink Tubing Image 4
1908CA072 QUADRIOS Heat Shrink Tubing Image 5
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
5 pcs.
19.0162 €
10 pcs.
17.8976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tube, 1908CA072, QUADRIOS

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics and the laboratory needs. The heat-shrink tubing can be used for insulation, protective covering of components, as anti-kink protection, protection against corrosion, as well as repair of cables and lines, and much more be used.

Technical specifications
Colour schwarz
Inner diameter after shrinkage 25 mm
Inner diameter before shrinkage 45 mm
contains glue inside No
Length 1.6 m
Material PE
max. operating temperature 105 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes