19011CA084 | QUADRIOS

PVC-stranded wires kit, 0.14 mm², black/white/red/blue/brown/gray/green-yellow, outer Ø 1.3 mm, 19011CA084

Order No.: 92F850
EAN: 4260573965250
MPN:
19011CA084
19011CA084 QUADRIOS Insulated stranded wires Image 1
19011CA084 QUADRIOS Insulated stranded wires Image 2
Image may differ
Unit Price (€ / pc.)
22.2768 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
22.28 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2768 €
10 pcs.
20.4680 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-stranded wires kit, 19011CA084, QUADRIOS

Standard PVC Cable Set, 0.14mm²/1.3mm, 7 colors-assortment.

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
Colour schwarz/weiß/rot/blau/braun/grau/grün-gelb
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Rated voltage 300 V
Test voltage 2 kV
Temperature range (active) -0°C bis 80 °C
Logistics
Country of origin CN
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes