19011CA087 | QUADRIOS
PVC-stranded wires kit, 0.5 mm², black/white/red/blue/brown/gray/green-yellow, outer Ø 2 mm, 19011CA087
Order No.: 92F853
EAN: 4260573965281
MPN:
19011CA087
Unit Price (€ / pc.)
24.6806 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
10 pcs.
22.6814 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC-stranded wires kit, 19011CA087, QUADRIOS
Standard PVC Cable Set, 0.5 mm²/2.0 mm, 7 colors-assortment.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2 mm | |
Colour | schwarz/weiß/rot/blau/braun/grau/grün-gelb | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | -0°C bis 80 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |