19011CA089 | QUADRIOS

PVC-stranded wires kit, 1.0 mm², black/white/red/blue/brown/gray/green-yellow, outer Ø 2.5 mm, 19011CA089

Order No.: 92F855
EAN: 4260573965304
MPN:
19011CA089
19011CA089 QUADRIOS Insulated stranded wires
Image may differ
Unit Price (€ / pc.)
36.4378 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
10 pcs.
33.4866 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-stranded wires kit, 19011CA089, QUADRIOS

Standard PVC Cable Set, 1.0 mm²/2.5 mm, 7 colors-assortment.

Technical specifications
Core insulation material PVC
Outer diameter 2.5 mm
Colour schwarz/weiß/rot/blau/braun/grau/grün-gelb
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 300 V
Test voltage 2 kV
Temperature range (active) -0°C bis 80 °C
Logistics
Country of origin CN
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes