22CW001 | QUADRIOS

PVC-stranded wires kit, halogen free, 0.14 mm², black/white/red/blue/brown/gray/green/yellow/orange/purple, outer Ø 1.2 mm, 22CW001

Order No.: 92F857
EAN: 4260732280583
MPN:
22CW001
22CW001 QUADRIOS Insulated stranded wires Image 1
22CW001 QUADRIOS Insulated stranded wires Image 2
22CW001 QUADRIOS Insulated stranded wires Image 3
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-stranded wires kit, 22CW001, QUADRIOS

The stranded wire assortment includes ten flexible copper strands in a bag. This means that everything is clearly arranged and tidy - and therefore easy to handle. The colored PVC sheathing covers the copper braiding and ensures high dielectric strength as well as differentiation of the cores.

Technical specifications
Core insulation material PVC
Outer diameter 1.2 mm
Colour schwarz/weiß/rot/blau/braun/grau/grün/gelb/orange/violett
Halogen free Yes
Cable structure 18 x 0,1 mm
Cable material Kupfer
Cable cross-section 0,14 mm²
Material PVC
Rated voltage 230 V
Temperature range (active) -30°C bis 70 °C
Logistics
Country of origin CN
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes