22CW005 | QUADRIOS
PVC-stranded wires kit, halogen free, 0.75 mm², black/white/red/blue/brown/gray/green/yellow/orange/purple, outer Ø 2 mm, 22CW005
Order No.: 92F861
EAN: 4260732280767
MPN:
22CW005
Unit Price (€ / pc.)
31.4398 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
10 pcs.
28.8932 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC-stranded wires kit, 22CW005, QUADRIOS
The stranded wire assortment includes ten flexible copper strands in a bag. This means that everything is clearly arranged and tidy - and therefore easy to handle. The colored PVC sheathing covers the copper braiding and ensures high dielectric strength as well as differentiation of the cores.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2 mm | |
Colour | schwarz/weiß/rot/blau/braun/grau/grün/gelb/orange/violett | |
Halogen free | Yes | |
Cable structure | 24 x 0,2 mm | |
Cable material | Kupfer | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 230 V | |
Temperature range (active) | -30°C bis 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |