2111O152 | QUADRIOS
LED, THT, Ø 3 mm, green, 520 nm, 2500 mcd, 30°, 2111O152
Order No.: 67S4362
EAN: 4260573969982
MPN:
2111O152
Unit Price (€ / pc.)
0.0381 € *
Available: 348 pcs.
Leadtime: 2 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0381 €
10 pcs.
0.0369 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 2111O152, QUADRIOS
This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.
Technical specifications
Abstrahlwinkel | 30 ° | |
Anzahl der LEDs | 1 | |
Durchlassspannung | 3 V | |
Durchlassstrom | 20 mA | |
Durchmesser | 3 mm | |
Farbe der LED | grün | |
Länge | 5.1 mm | |
Lichtstärke typ. | 2.5 cd | |
Linse | grün | |
max. Temperatur | 80 °C | |
min. Temperatur | -25 °C | |
Montage | THT | |
Wellenlänge | 520 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |