2111O157 | QUADRIOS

LED, THT, Ø 5 mm, green, 520 nm, 2500 mcd, 30°, 2111O157

Order No.: 67S4367
EAN: 4260732280033
MPN:
2111O157
2111O157 QUADRIOS LEDs Image 1
2111O157 QUADRIOS LEDs Image 2
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 1,161 pcs.
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0488 €
10 pcs.
0.0452 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale

LED, 2111O157, QUADRIOS

This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.

Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity typ. 2.5 cd
Radiation angle 30 °
Lens green
On-State Voltage 3 V
Forward Current 20 mA
Wavelength 520 nm
Length 8.7 mm
diameter 5 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes