2111O158 | QUADRIOS

LED, THT, Ø 5 mm, green/yellow, 569 nm, 700 mcd, 30°, 2111O158

Order No.: 67S4368
EAN: 4260732280040
MPN:
2111O158
2111O158 QUADRIOS LEDs Image 1
2111O158 QUADRIOS LEDs Image 2
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 838 pcs.
Leadtime: 2 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0488 €
10 pcs.
0.0452 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, 2111O158, QUADRIOS

This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.

Technical specifications
Radiation angle 30 °
Number of LEDs 1
On-State Voltage 2 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED grün/gelb
Length 8.7 mm
Light intensity typ. 0.7 cd
Lens grün
max. operating temperature 80 °C
min. operating temperature -25 °C
Assembly THT
Wavelength 569 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes