2111O159 | QUADRIOS
LED, THT, Ø 5 mm, yellow, 590 nm, 700 mcd, 30°, 2111O159
Order No.: 67S4369
EAN: 4260732280057
MPN:
2111O159
Unit Price (€ / pc.)
0.0488 € *
Available: 195 pcs.
Leadtime: 2 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0488 €
10 pcs.
0.0452 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 2111O159, QUADRIOS
This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.
Technical specifications
Abstrahlwinkel | 30 ° | |
Anzahl der LEDs | 1 | |
Durchlassspannung | 2 V | |
Durchlassstrom | 20 mA | |
Durchmesser | 5 mm | |
Farbe der LED | gelb | |
Länge | 8.7 mm | |
Lichtstärke typ. | 0.7 cd | |
Linse | gelb | |
max. Temperatur | 80 °C | |
min. Temperatur | -25 °C | |
Montage | THT | |
Wellenlänge | 590 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |