2111O160 | QUADRIOS
LED, THT, Ø 5 mm, red, 625 nm, 700 mcd, 30°, 2111O160
Order No.: 67S4370
EAN: 4260732280064
MPN:
2111O160
Unit Price (€ / pc.)
0.0488 € *
Available: 461 pcs.
Leadtime: 2 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0488 €
10 pcs.
0.0452 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 2111O160, QUADRIOS
This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.
Technical specifications
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2 V | |
Forward Current | 20 mA | |
diameter | 5 mm | |
Colour of the LED | rot | |
Length | 8.7 mm | |
Light intensity typ. | 0.7 cd | |
Lens | rot | |
max. operating temperature | 80 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Wavelength | 625 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |