2111O162 | QUADRIOS
LED, THT, Ø 3 mm, blue, 460 nm, 1300 mcd, 30°, 2111O162
Order No.: 67S4372
EAN: 4260732280088
MPN:
2111O162
Unit Price (€ / pc.)
0.0381 € *
Available: 980 pcs.
Leadtime: 2 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0381 €
10 pcs.
0.0369 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, 2111O162, QUADRIOS
This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.
Technical specifications
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 3 V | |
Forward Current | 20 mA | |
diameter | 3 mm | |
Colour of the LED | blau | |
Length | 5.1 mm | |
Light intensity typ. | 1.3 cd | |
Lens | weiß | |
max. operating temperature | 80 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Wavelength | 460 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |