2111O175 | QUADRIOS

LED, THT, Ø 3 mm, blue, 460 nm, 2500 mcd, 25°, 2111O175

Order No.: 67S4385
EAN: 4260732280217
MPN:
2111O175
2111O175 QUADRIOS LEDs
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 720 pcs.
Leadtime: 2 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0381 €
10 pcs.
0.0369 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, 2111O175, QUADRIOS

This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.

Technical specifications
Radiation angle 25 °
Number of LEDs 1
On-State Voltage 3 V
Forward Current 20 mA
diameter 3 mm
Colour of the LED blau
Length 5.1 mm
Light intensity typ. 2.5 cd
Lens klar
max. operating temperature 80 °C
min. operating temperature -25 °C
Assembly THT
Wavelength 460 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes