2111O177 | QUADRIOS

LED, THT, Ø 3 mm, white, 8000 mcd, 25°, 2111O177

Order No.: 67S4387
EAN: 4260732280231
MPN:
2111O177
2111O177 QUADRIOS LEDs
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 560 pcs.
Leadtime: 2 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0381 €
10 pcs.
0.0369 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, 2111O177, QUADRIOS

This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.

Technical specifications
Abstrahlwinkel 25 °
Anzahl der LEDs 1
Durchlassspannung 3 V
Durchlassstrom 20 mA
Durchmesser 3 mm
Farbe der LED weiß
Länge 5.1 mm
Lichtstärke typ. 8 cd
Linse klar
max. Temperatur 80 °C
min. Temperatur -25 °C
Montage THT
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes