1906SA043 | QUADRIOS

Circuit board, 160 x 100 mm, pitch 2.54 mm, single sided, FR1 hard paper, Cu 35 µm, 1906SA043

Order No.: 12H102
EAN: 4260732282570
MPN:
1906SA043
1906SA043 QUADRIOS PCBs
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
25 pcs.
3.7128 €
50 pcs.
3.4391 €
100 pcs.
3.1535 €
250 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Eurocard, 1906SA043, QUADRIOS

PCB, 160 x 100 mm, DIN 41617 Eurocard, 31-pin, 2.5 x 2.5 mm Pitch.

Technical specifications
Version Leiterplatte
One / two-sided einseitig
Material FR1 Hartpapier
Throughplated Yes
Grid 2.54 mm
Length 160 mm
Width 100 mm
Height 1.6 mm
Hole diameter 1 mm
copper strength 35 m
Surface type Organischem Oberflächenschutz (OSP)
Logistics
Country of origin CN
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes