1906SA045 | QUADRIOS

Circuit breadboard, 160 x 100 mm, pitch 2.54 mm, single sided, FR1 hard paper, Cu 35 µm, 1906SA045

Order No.: 12H105
EAN: 4260732282594
MPN:
1906SA045
1906SA045 QUADRIOS PCBs
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
25 pcs.
3.7128 €
50 pcs.
3.4391 €
100 pcs.
3.1535 €
250 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB, 1906SA045, QUADRIOS

PCB, 160 x 100 mm, Stripboard, 2.54 x 2.54 mm Pitch

Technical specifications
Version Lochrasterplatte
One / two-sided einseitig
Material FR1 Hartpapier
Throughplated Yes
Grid 2.54 mm
Length 160 mm
Width 100 mm
Height 1.6 mm
Hole diameter 1 mm
copper strength 35 m
Surface type Organischem Oberflächenschutz (OSP)
Logistics
Country of origin CN
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes