1906SA046 | QUADRIOS

Circuit breadboard, 90 x 50 mm, pitch 2.54 mm, single sided, FR1 hard paper, Cu 35 µm, 1906SA046

Order No.: 12H107
EAN: 4260732282600
MPN:
1906SA046
1906SA046 QUADRIOS PCBs
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.8564 €
50 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB, 1906SA046, QUADRIOS

PCB, 50 x 90 mm, Stripboard, 2.54 x 2.54 mm Pitch.

Technical specifications
Version Lochrasterplatte
One / two-sided einseitig
Material FR1 Hartpapier
Throughplated Yes
Grid 2.54 mm
Length 90 mm
Width 50 mm
Height 1.6 mm
Hole diameter 1 mm
copper strength 35 m
Surface type Organischem Oberflächenschutz (OSP)
Logistics
Country of origin CN
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes