1906SA047 | QUADRIOS

Lab board, 100 x 60 mm, pitch 2.54 mm, single sided, CEM1 epoxy, Cu 35 µm, 1906SA047

Order No.: 12H109
EAN: 4260732282617
MPN:
1906SA047
1906SA047 QUADRIOS PCBs
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.4752 €
50 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB, 1906SA047, QUADRIOS

PCB, 60 x 100 mm, 3-hole soldering pads, 2.54 x 2.54 mm Pitch.

Technical specifications
Version Laborkarte
One / two-sided einseitig
Material CEM1 Epoxid
Throughplated Yes
Grid 2.54 mm
Length 100 mm
Width 60 mm
Height 1.6 mm
Hole diameter 1 mm
copper strength 35 m
Surface type Organischem Oberflächenschutz (OSP)
Logistics
Country of origin CN
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes