2010P033 | QUADRIOS

Quadrios resistors set 1000 pcs 1% 0.25W, Metal film, axial leaded, with accessories

Order No.: 73P0023
EAN: 4260573969968
MPN:
2010P033
2010P033 QUADRIOS Resistor Sortiments Image 1
2010P033 QUADRIOS Resistor Sortiments Image 2
2010P033 QUADRIOS Resistor Sortiments Image 3
Image may differ
Unit Price (€ / pc.)
23.5501 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
117.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
23.5501 €

Metal film resistors, 2010P033, QUADRIOS

Whether in the laboratory, in workshops, development offices or for hobby, leisure and education: with this high-quality range of resistance you are always well equipped. Wired metal film resistors (through-hole-mounting) are standard components in electronics and engineering and are indispensable in the practical handling of this matter. It is also ideally suited for educational purposes and is often used in educational institutions. Per value 50 pieces.

Technical specifications
Bauform axial
Leistungsbereich 0,25 W
Montage THT
Toleranz ±1 %
Widerstandswerte 1 Ω bis 1 MΩ
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes