201711P003 | QUADRIOS
Quadrios resistors set 400 pcs 5% 0.5W, Carbon film, axial leaded
Order No.: 73P0020
EAN: 4260573960095
MPN:
201711P003
Unit Price (€ / pc.)
12.5188 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Carbon film resistors, 201711P003, QUADRIOS
Whether in the laboratory, in workshops, development offices or for hobby, leisure and education: with this high quality range of resistors you are always well equipped. Wired carbon film resistors (through-hole-mounting) are standard components in electronics and engineering and are indispensable in the practical handling of this matter. It is also ideally suited for educational purposes and is often used in educational institutions. Per value 20 pieces.
Technical specifications
Design | axial | |
Assembly | THT | |
resistance values | 1 Ω bis 1 MΩ | |
Tolerance | ±5 % | |
Leistungsbereich | 0,5 W | |
Temperature coefficient | ±350 ppm/°C | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |