201711P004 | QUADRIOS

Quadrios resistors set 400 pcs 1% 0.5W, Metal film, axial leaded

Order No.: 73P0021
EAN: 4260573960101
MPN:
201711P004
201711P004 QUADRIOS Resistor Sortiments Image 1
201711P004 QUADRIOS Resistor Sortiments Image 2
201711P004 QUADRIOS Resistor Sortiments Image 3
Image may differ
Unit Price (€ / pc.)
14.4466 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
14.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4466 €

Metal film resistors, 201711P004, QUADRIOS

Whether in the laboratory, in workshops, development offices or for hobby, leisure and education: with this high quality range of resistors you are always well equipped. Wired metal film resistors (through-hole-mounting) are standard components in electronics and engineering and are indispensable in the practical handling of this matter. It is also ideally suited for educational purposes and is often used in educational institutions. Per value 10 pieces.

Technical specifications
Design axial
Assembly THT
resistance values 1 Ω bis 1 MΩ
Tolerance ±1 %
Leistungsbereich 0,5 W
Temperature coefficient ±100 ppm/°C
min. operating temperature -30 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85331000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes