22P035 | QUADRIOS
Quadrios resistors set 200 pcs, 1%, 0.25W, Metal film, axial leaded
Order No.: 73P0006
EAN: 4260732281603
MPN:
22P035
Unit Price (€ / pc.)
3.8080 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Metal film resistors, 22P035, QUADRIOS
Metal film resistors, 250 mW, ±1 %. Per value 10 pieces.
Technical specifications
Design | axial | |
Assembly | THT | |
resistance values | 1 Ω bis 1 MΩ | |
Tolerance | ±1 % | |
Leistungsbereich | 0,25 W | |
Temperature coefficient | ±100 ppm/°C | |
min. operating temperature | -30 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Beutel mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |