22P058 | QUADRIOS
Quadrios resistors set 200 pcs, 5%, 0.25W, Carbon film, axial leaded
Order No.: 73P0009
EAN: 4260732281849
MPN:
22P058
Unit Price (€ / pc.)
3.4272 € *
Available: 1 pcs.
Carbon film resistors, 22P058, QUADRIOS
Carbon film resistors, 250 mW, ±5 %. Per value 10 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 1 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.25 W | |
| Temperature coefficient | ±350 ppm/°C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85331000 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |