22P105 | QUADRIOS

Quadrios resistors set 500 pcs, 5%, 0.5W, Carbon film, axial leaded

Order No.: 73P0016
EAN: 4260732282310
MPN:
22P105
22P105 QUADRIOS Resistor Sortiments
Image may differ
Unit Price (€ / pc.)
9.5914 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
9.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5914 €

Carbon film resistors, 22P105, QUADRIOS

Carbon film resistors, 500 mW, ±5 %. Per value 25 pieces.

Technical specifications
Design axial
Assembly THT
resistance values 1 Ω bis 1 MΩ
Tolerance ±5 %
Leistungsbereich 0,5 W
Temperature coefficient ±350 ppm/°C
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes