22P106 | QUADRIOS
Quadrios resistors set 1000 pcs, 5%, 0.5W, Carbon film, axial leaded
Order No.: 73P0017
EAN: 4260732282327
MPN:
22P106
Unit Price (€ / pc.)
16.3387 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Carbon film resistors, 22P106, QUADRIOS
Carbon film resistors, 500 mW, ±5 %. Per value 50 pieces.
Technical specifications
Design | axial | |
Assembly | THT | |
resistance values | 1 Ω bis 1 MΩ | |
Tolerance | ±5 % | |
Leistungsbereich | 0,5 W | |
Temperature coefficient | ±350 ppm/°C | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |