23P127 | QUADRIOS

Quadrios resistors set 2000 pcs, 5%, 0.25W, Carbon film, axial leaded, with accessories

Order No.: 73P0001
EAN: 4260732283089
MPN:
23P127
23P127 QUADRIOS Resistor Sortiments Image 1
23P127 QUADRIOS Resistor Sortiments Image 2
23P127 QUADRIOS Resistor Sortiments Image 3
Image may differ
Unit Price (€ / pc.)
22.1578 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
22.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1578 €

Carbon film resistors, 23P127, QUADRIOS

Carbon film resistors, 250 mW, ±5 %. Per value (1 Ω, 10 Ω, 47 Ω, 100 Ω, 150 Ω, 220 Ω, 330 Ω, 470 Ω,
1 kΩ, 1,5 kΩ, 2,2 kΩ, 4,7 kΩ, 10 kΩ, 22 kΩ, 33 kΩ, 47 kΩ, 100 kΩ, 220 kΩ, 470 kΩ, 1 MΩ) 100 pieces.

Technical specifications
Design axial
Assembly THT
resistance values 1 Ω bis 1 MΩ
Tolerance ±5 %
Leistungsbereich 0,25 W
Temperature coefficient ±350 ppm/°C
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes