23P129 | QUADRIOS

Quadrios resistors set 2000 pcs, 1%, 0.25W, Metal film, axial leaded, with accessories

Order No.: 73P0003
EAN: 4260732283102
MPN:
23P129
23P129 QUADRIOS Resistor Sortiments Image 1
23P129 QUADRIOS Resistor Sortiments Image 2
23P129 QUADRIOS Resistor Sortiments Image 3
Image may differ
Unit Price (€ / pc.)
24.0856 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
24.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0856 €

Metal film resistors, 23P129, QUADRIOS

Metal film resistors, 250 mW, ±1 %. Per value 100 pieces.

Technical specifications
Design axial
Assembly THT
resistance values 1 Ω bis 1 MΩ
Tolerance ±1 %
Leistungsbereich 0,25 W
Temperature coefficient ±100 ppm/°C
min. operating temperature -30 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes