23P130 | QUADRIOS

Quadrios resistors set 2000 pcs, 1%, 0.5W, Metal film, axial leaded, with accessories

Order No.: 73P0004
EAN: 4260732283119
MPN:
23P130
23P130 QUADRIOS Resistor Sortiments
Image may differ
Unit Price (€ / pc.)
33.7246 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
33.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7246 €

Metal film resistors, 23P130, QUADRIOS

Metal film resistors, 500 mW, ±1 %. Per value 100 pieces.

Technical specifications
Design axial
Assembly THT
resistance values 1 Ω bis 1 MΩ
Tolerance ±1 %
Leistungsbereich 0,5 W
Temperature coefficient ±100 ppm/°C
min. operating temperature -30 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85331000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes