2111C144 | QUADRIOS
Cable bundle hose, bundle-Ø 3 to 25 mm, PE, black, 10 m, 2111C144
Order No.: 12H4003
EAN: 4260732280330
MPN:
2111C144
Unit Price (€ / mtr.)
0.3332 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Spiral coiled hose, 2111C144, QUADRIOS
The 2111C144 is ideal for creating clarity, order and safety in cable routing. The spiral hose can securely hold cables together in the respective bundle diameter. Furthermore, this is a quality product that meets the latest requirements and can be used in standard applications without hesitation. Due to the structure, it is possible to attach the protective conduit to existing cables afterwards or to "lead out" individual cables on the way.
Technical specifications
Colour | schwarz | |
Length | 10 m | |
Material | PE | |
max. Bundle diameter | 25 mm | |
max. operating temperature | 80 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173900 |
Original Packaging | Beutel mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |