2111C145 | QUADRIOS

Cable bundle hose, bundle-Ø 4 to 50 mm, PE, black, 10 m, 2111C145

Order No.: 12H4004
EAN: 4260732280347
MPN:
2111C145
2111C145 QUADRIOS Spiral Tubes Image 1
2111C145 QUADRIOS Spiral Tubes Image 2
2111C145 QUADRIOS Spiral Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Available: 110 mtr.
Leadtime: 2 Weeks **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
0.4165 €

Spiral coiled hose, 2111C145, QUADRIOS

The 2111C145 is ideal for creating clarity, order and safety in cable routing. The spiral hose can securely hold cables together in the respective bundle diameter. Furthermore, this is a quality product that meets the latest requirements and can be used in standard applications without hesitation. Due to the structure, it is possible to attach the protective conduit to existing cables afterwards or to "lead out" individual cables on the way.

Technical specifications
Farbe schwarz
Länge 10 m
Material PE
max. Bündeldurchmesser 50 mm
max. Temperatur 80 °C
min. Bündeldurchmesser 4 mm
min. Temperatur -55 °C
Logistics
Ursprungsland CN
Zolltarifnummer 39173900
Originalverpackung Beutel mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes