2001C198 | QUADRIOS
USB-A plug, kit, 4 pole, USB 2.0, screw connection, 2001C198
Order No.: 73F2026
EAN: 4260573965397
MPN:
2001C198
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
USB 2.0 plug kit, 2001C198, QUADRIOS
Scope of delivery:
- USB 2.0 plug
- Strain relief
- Fastening screws
- Screwdriver
Technical specifications
Version | A-Stecker | |
Contact connection | Schraubanschluss | |
Pin number | 4-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |