22C432 | QUADRIOS
Insulated wire end ferrule, 10 mm², 12 mm long, red, 22C432
Order No.: 18H8007
EAN: 4260732280927
MPN:
22C432
Unit Price (€ / pck.)
3.9865 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pck.
3.9865 €
10 pck.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire ferrule, 22C432, QUADRIOS
This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.
Technical specifications
Colour | rot | |
Material Insulation | Polyamid | |
Isolated | Yes | |
Contact material | Kupfer | |
Cable cross-section | 10 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |