22C437 | QUADRIOS
Insulated twin wire end ferrule, 2.5 mm², 10 mm long, blue, 22C437
Order No.: 18H8012
EAN: 4260732280972
MPN:
22C437
Unit Price (€ / pck.)
3.2249 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pck.
3.2249 €
10 pck.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire ferrule, 22C437, QUADRIOS
This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.
Technical specifications
Farbe | blau | |
Isolationsmaterial | Polyamid | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Leiterquerschnitt | 2,5 mm² | |
max. Temperatur | 105 °C | |
Pinlänge | 10 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |