22C471 | QUADRIOS
Uninsulated wire end ferrule, 0.25 mm², 6 mm long, silver, 22C471
Wire end ferrule, 22C471, QUADRIOS
This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. Universal design without protective collar for safe and tight bundling of stranded wires and cable ends using high-purity copper with tin coating. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.
Colour | silber | |
Isolated | No | |
Contact material | Kupfer | |
Cable cross-section | 0,25 mm² | |
Pin lenght | 6 mm |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |