22C475 | QUADRIOS

Uninsulated wire end ferrule, 1.0 mm², 6 mm long, silver, 22C475

Order No.: 18H8020
EAN: 4260732282747
MPN:
22C475
22C475 QUADRIOS Wire-end Ferrules Image 1
22C475 QUADRIOS Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pck.)
1.0948 € *
Available: 29 pck.
Leadtime: 2 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pck.
1.0948 €
10 pck.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 22C475, QUADRIOS

This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. Universal design without protective collar for safe and tight bundling of stranded wires and cable ends using high-purity copper with tin coating. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Cable cross-section 1,0 mm²
Pin lenght 6 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes