22C479 | QUADRIOS
Uninsulated wire end ferrule, 6.0 mm², 12 mm long, silver, 22C479
Order No.: 18H8024
EAN: 4260732282785
MPN:
22C479
Unit Price (€ / pck.)
2.9512 € *
Available: 4 pck.
Leadtime: 2 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pck.
2.9512 €
10 pck.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 22C479, QUADRIOS
This wire end ferrule guarantees optimal crimp connection in conjunction with fitting crimping tools. Universal design without protective collar for safe and tight bundling of stranded wires and cable ends using high-purity copper with tin coating. The ferrule is especially suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory needs. Optimal for use with suitable wire end ferrule crimping pliers.
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Kupfer | |
Cable cross-section | 6,0 mm² | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |