22P040 | QUADRIOS

Metal film resistor, 47 Ω, 0.25 W, ±1 %, Bag with 100 pieces, 22P040

Order No.: 73P0028
EAN: 4260732281658
MPN:
22P040
Series: 22P
22P040 QUADRIOS Wirewound Resistors
Image may differ
Unit Price (€ / pck.)
1.2019 € *
Available: 3 pck.
Leadtime: 2 Weeks **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1.2019 €

Metal film resistor, 22P040, QUADRIOS

Metal film resistor, 250 mW, ±1 %.

Technical specifications
ohmic resistance 47 Ω
Version Metall-Schichtwiderstand
Design axial
diameter 2.3 mm
Length 6 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -30 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes