22P041 | QUADRIOS
Metal film resistor, 100 Ω, 0.25 W, ±1 %, Bag with 100 pieces, 22P041
Unit Price (€ / pck.)
1.2019 € *
Available: 9 pck.
Leadtime: 2 Weeks **
Metal film resistor, 22P041, QUADRIOS
Metal film resistor, 250 mW, ±1 %.
Technical specifications
ohmic resistance | 100 Ω | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 2.3 mm | |
Length | 6 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -30 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |