22P066 | QUADRIOS

Carbon film resistor, 220 Ω, 0.25 W, ±5 %, Bag with 100 pieces, 22P066

Order No.: 73P0051
EAN: 4260732281924
MPN:
22P066
Series: 22P
22P066 QUADRIOS Wirewound Resistors
Image may differ
Unit Price (€ / pck.)
1.1067 € *
Available: 9 pck.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1.1067 €

Carbon film resistor, 22P066, QUADRIOS

Carbon film resistor, 250 mW, ±5 %.

Technical specifications
ohmic resistance 220 Ω
Version Kohle-Schichtwiderstand
Design axial
diameter 2.3 mm
Length 6 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -50 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±350 ppm/K
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes