22P101 | QUADRIOS

Metal film resistor, 220 kΩ, 0.5 W, ±1 %, Bag with 100 pieces, 22P101

Order No.: 73P0083
EAN: 4260732282273
MPN:
22P101
Series: 22P
22P101 QUADRIOS Wirewound Resistors
Image may differ
Unit Price (€ / pck.)
2.1658 € *
Available: 6 pck.
Leadtime: 2 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.1658 €

Metal film resistor, 22P101, QUADRIOS

Metal film resistor, 500 mW, ±1 %.

Technical specifications
ohmic resistance 220 kΩ
Version Metall-Schichtwiderstand
Design axial
diameter 3.5 mm
Length 9 mm
Power 0.5 W
max. operating temperature 155 °C
min. operating temperature -30 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes