22P118 | QUADRIOS
Carbon film resistor, 4.7 kΩ, 0.5 W, ±5 %, Bag with 100 pieces, 22P118
Unit Price (€ / pck.)
1.8802 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Carbon film resistor, 22P118, QUADRIOS
Carbon film resistor, 500 mW, ±5 %.
Technical specifications
ohmic resistance | 4.7 kΩ | |
Version | Kohle-Schichtwiderstand | |
Design | axial | |
diameter | 3.5 mm | |
Length | 9 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85331000 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |